Part Details for CTP100F26-05 by ITW McMurdo Connectors
Overview of CTP100F26-05 by ITW McMurdo Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CTP100F26-05
CTP100F26-05 CAD Models
CTP100F26-05 Part Data Attributes
|
CTP100F26-05
ITW McMurdo Connectors
Buy Now
Datasheet
|
Compare Parts:
CTP100F26-05
ITW McMurdo Connectors
Board Connector, 5 Contact(s), 1 Row(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITW MCMURDO CONNECTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |
Alternate Parts for CTP100F26-05
This table gives cross-reference parts and alternative options found for CTP100F26-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTP100F26-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05BR-8M | Board Connector, 5 Contact(s), 1 Row(s), Female, Receptacle | JST Manufacturing | CTP100F26-05 vs 05BR-8M |
HMC0025-02-051 | Board Connector, 5 Contact(s), 1 Row(s), Female, Receptacle | Hosiden Corporation | CTP100F26-05 vs HMC0025-02-051 |
CEP100F22-05 | Board Connector, 5 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | CTP100F26-05 vs CEP100F22-05 |
CT100F22-05 | Board Connector, 5 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | CTP100F26-05 vs CT100F22-05 |
HMC0120-02-053 | Board Connector, 5 Contact(s), 1 Row(s), Female, Receptacle | Hosiden Corporation | CTP100F26-05 vs HMC0120-02-053 |
MKH9205-1-3-500 | Board Connector, 5 Contact(s), 1 Row(s), Female | Stocko Contact GmbH & Co Kg | CTP100F26-05 vs MKH9205-1-3-500 |
HMC0750-02-051 | Board Connector, 5 Contact(s), 1 Row(s), Female, Receptacle | Hosiden Corporation | CTP100F26-05 vs HMC0750-02-051 |
HMC0120-02-052 | Board Connector, 5 Contact(s), 1 Row(s), Female, Receptacle | Hosiden Corporation | CTP100F26-05 vs HMC0120-02-052 |
HMC0125-02-054 | Board Connector, 5 Contact(s), 1 Row(s), Female, Receptacle | Hosiden Corporation | CTP100F26-05 vs HMC0125-02-054 |
MKH9235-1-0-500 | Board Connector, 5 Contact(s), 1 Row(s), Female | Stocko Contact GmbH & Co Kg | CTP100F26-05 vs MKH9235-1-0-500 |