Datasheets
CTVP00RW-17-6JB by: Amphenol Corporation

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Part Details for CTVP00RW-17-6JB by Amphenol Corporation

Overview of CTVP00RW-17-6JB by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Entertainment and Gaming

Price & Stock for CTVP00RW-17-6JB

Part # Distributor Description Stock Price Buy
DISTI # 654-CTVP00RW-17-6JB
Mouser Electronics Circular MIL Spec Connector CTV 6C 6#12 SKT RECP RoHS: Not Compliant 0
  • 10 $403.4600
$403.4600 Order Now

Part Details for CTVP00RW-17-6JB

CTVP00RW-17-6JB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CTVP00RW-17-6JB Part Data Attributes

CTVP00RW-17-6JB Amphenol Corporation
Buy Now Datasheet
Compare Parts:
CTVP00RW-17-6JB Amphenol Corporation MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code compliant
Additional Feature TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597073-2X
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT
Filter Feature YES
IEC Conformance NO
MIL Conformance YES
Mixed Contacts NO
Mounting Type PANEL
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 17
Termination Type CRIMP
Total Number of Contacts 6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTVP00RW-17-6JB by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTVP00RW-17-6JB by Amphenol Corporation

  • Please alert me when CTVP00RW-17-6JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CTVP00RW-17-6JB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTVP00RW-17-6JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CTVP00RW-17-6JB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTVP00RW-17-6JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTVP00RW-17-6JB by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: