Part Details for CTVS06RF15-35HA by Amphenol Corporation
Overview of CTVS06RF15-35HA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTVS06RF15-35HA
CTVS06RF15-35HA CAD Models
CTVS06RF15-35HA Part Data Attributes:
|
CTVS06RF15-35HA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS06RF15-35HA
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for CTVS06RF15-35HA
This table gives cross-reference parts and alternative options found for CTVS06RF15-35HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS06RF15-35HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26JD35PA | 37 Contact(s), Composite, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | CTVS06RF15-35HA vs D38999/26JD35PA |
D38999/26TD35HA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | CTVS06RF15-35HA vs D38999/26TD35HA |
D38999/26TD35PA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | CTVS06RF15-35HA vs D38999/26TD35PA |
TVS06RK15-35HA | MIL Series Connector | Amphenol Corporation | CTVS06RF15-35HA vs TVS06RK15-35HA |
TVS06RK15-35PA | MIL Series Connector | Amphenol Corporation | CTVS06RF15-35HA vs TVS06RK15-35PA |
TVS06RS15-35HA | MIL Series Connector | Amphenol Corporation | CTVS06RF15-35HA vs TVS06RS15-35HA |
DTS26W15-35PA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | CTVS06RF15-35HA vs DTS26W15-35PA |
D38999/26ZD35HA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | CTVS06RF15-35HA vs D38999/26ZD35HA |
TVS06RS15-35PA | MIL Series Connector | Amphenol Corporation | CTVS06RF15-35HA vs TVS06RS15-35PA |
CTV06RW-15-35HA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | CTVS06RF15-35HA vs CTV06RW-15-35HA |