Part Details for CTVS07RF-15-35PN by Amphenol Corporation
Overview of CTVS07RF-15-35PN by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTVS07RF-15-35PN
CTVS07RF-15-35PN CAD Models
CTVS07RF-15-35PN Part Data Attributes
|
CTVS07RF-15-35PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS07RF-15-35PN
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-725 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for CTVS07RF-15-35PN
This table gives cross-reference parts and alternative options found for CTVS07RF-15-35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF-15-35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV07RW-15-35PN | MIL Series Connector, 37 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | CTVS07RF-15-35PN vs CTV07RW-15-35PN |
D38999/24ZD35HN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF-15-35PN vs D38999/24ZD35HN |
KJA7T15W35PN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | ITT Interconnect Solutions | CTVS07RF-15-35PN vs KJA7T15W35PN |
DTS24B15-35PN | MIL Series Connector, 37 Contact(s), Bronze, Male, Crimp Terminal, Receptacle | TE Connectivity | CTVS07RF-15-35PN vs DTS24B15-35PN |
D38999/24F-D-35HN | MIL Series Connector, 37 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTVS07RF-15-35PN vs D38999/24F-D-35HN |
D38999/24TD35PN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF-15-35PN vs D38999/24TD35PN |
KJA7Y15K35PN | MIL Series Connector, 37 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | CTVS07RF-15-35PN vs KJA7Y15K35PN |
KJA7Y15N35PN | MIL Series Connector, 37 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | CTVS07RF-15-35PN vs KJA7Y15N35PN |
D38999/24C-D-35HN | MIL Series Connector, 37 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | CTVS07RF-15-35PN vs D38999/24C-D-35HN |
D38999/24TD35HN | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF-15-35PN vs D38999/24TD35HN |