Part Details for CTVS07RF-25-43S by Amphenol Corporation
Overview of CTVS07RF-25-43S by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTVS07RF-25-43S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTVS07RF-25-43S
|
Mouser Electronics | Circular MIL Spec Connector CTV 43C 23#20 20#16 SKT J/N RE RoHS: Compliant | 0 |
|
$201.1100 / $205.4900 | Order Now |
Part Details for CTVS07RF-25-43S
CTVS07RF-25-43S CAD Models
CTVS07RF-25-43S Part Data Attributes:
|
CTVS07RF-25-43S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTVS07RF-25-43S
Amphenol Corporation
MIL Series Connector, 43 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 43 |
Alternate Parts for CTVS07RF-25-43S
This table gives cross-reference parts and alternative options found for CTVS07RF-25-43S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS07RF-25-43S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS07RK25-43J | MIL Series Connector | Amphenol Corporation | CTVS07RF-25-43S vs TVS07RK25-43J |
TVS07RK-25-43S | MIL Series Connector, 43 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF-25-43S vs TVS07RK-25-43S |
MT934T25S43S | CONNECTOR, 43 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | CTVS07RF-25-43S vs MT934T25S43S |
MT934T25K43S | CONNECTOR, 43 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | CTVS07RF-25-43S vs MT934T25K43S |
CTVS07RF25-43J | MIL Series Connector | Amphenol Corporation | CTVS07RF-25-43S vs CTVS07RF25-43J |
TVS07RF-25-43S | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | CTVS07RF-25-43S vs TVS07RF-25-43S |
D38999/24WJ43S | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | CTVS07RF-25-43S vs D38999/24WJ43S |
D38999/24FJ43S | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | CTVS07RF-25-43S vs D38999/24FJ43S |
D38999/24SJ43S | MIL Series Connector, 43 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | CTVS07RF-25-43S vs D38999/24SJ43S |