Part Details for CV135K14 by SEI Stackpole Electronics Inc
Overview of CV135K14 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for CV135K14
CV135K14 CAD Models
CV135K14 Part Data Attributes
|
CV135K14
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CV135K14
SEI Stackpole Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 16 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for CV135K14
This table gives cross-reference parts and alternative options found for CV135K14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV135K14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D75916-000 | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | CV135K14 vs D75916-000 |
CV35K14R | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV135K14 vs CV35K14R |
CV135K14A | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV135K14 vs CV135K14A |
D69D3ZOV350RA10 | Varistor, 45V, 16J, Through Hole Mount | Maida Development Company | CV135K14 vs D69D3ZOV350RA10 |
CV535K14B | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV135K14 vs CV535K14B |
CV535K14R | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV135K14 vs CV535K14R |
ERZVDEV560 | Varistor, 45V, 16J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV135K14 vs ERZVDEV560 |
D6944ZOV350RA10 | Varistor, 45V, 16J, Through Hole Mount | Maida Development Company | CV135K14 vs D6944ZOV350RA10 |
ERZVGED560 | Varistor, 45V, 16J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV135K14 vs ERZVGED560 |
C55290-000 | RESISTOR, VOLTAGE DEPENDENT, 45V, 16J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | CV135K14 vs C55290-000 |