Part Details for CVJ-1C220ME60-R-LF by Cal-Chip Electronics
Overview of CVJ-1C220ME60-R-LF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CVJ-1C220ME60-R-LF
CVJ-1C220ME60-R-LF CAD Models
CVJ-1C220ME60-R-LF Part Data Attributes:
|
CVJ-1C220ME60-R-LF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CVJ-1C220ME60-R-LF
Cal-Chip Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2121, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00352 mA | |
Manufacturer Series | CVJ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 30 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Shape | FLAT |
Alternate Parts for CVJ-1C220ME60-R-LF
This table gives cross-reference parts and alternative options found for CVJ-1C220ME60-R-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CVJ-1C220ME60-R-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MZA16VC22ME61 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP | Chemi-Con | CVJ-1C220ME60-R-LF vs MZA16VC22ME61 |
UWT1C220MCL1GBL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP | Nichicon Corporation | CVJ-1C220ME60-R-LF vs UWT1C220MCL1GBL |
CVZ-1C220ME55-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2121, ROHS COMPLIANT | Cal-Chip Electronics | CVJ-1C220ME60-R-LF vs CVZ-1C220ME55-R-LF |
CVS-1C220ME55-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2121, ROHS COMPLIANT | Cal-Chip Electronics | CVJ-1C220ME60-R-LF vs CVS-1C220ME55-R-LF |
16RKV22M5X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121 | Rubycon Corporation | CVJ-1C220ME60-R-LF vs 16RKV22M5X5.5 |
B41123A4226M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2121, ROHS COMPLIANT | TDK Epcos | CVJ-1C220ME60-R-LF vs B41123A4226M000 |
16CV22FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CAN | SUN Electronic Industries Corporation | CVJ-1C220ME60-R-LF vs 16CV22FC |
MVY16VE22ME55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP | Chemi-Con | CVJ-1C220ME60-R-LF vs MVY16VE22ME55 |
RC1C226M05005TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP | Samwha Electronics | CVJ-1C220ME60-R-LF vs RC1C226M05005TS |
CVK-1C220ME60-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2121, ROHS COMPLIANT | Cal-Chip Electronics | CVJ-1C220ME60-R-LF vs CVK-1C220ME60-R-LF |