Part Details for CW0011K000JB12 by Vishay Intertechnologies
Overview of CW0011K000JB12 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW0011K000JB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH9943
|
Newark | Cw-1 1K 5% B12 Rohs Compliant: No |Vishay CW0011K000JB12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 481 |
|
$0.8420 / $2.1400 | Buy Now |
DISTI #
43C7208
|
Newark | Res, metal Alloy,1Kohms,5+/-% Tol,-30,30Ppm-Tc |Vishay CW0011K000JB12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8420 / $1.2200 | Buy Now |
DISTI #
CW0011K000JB12
|
Avnet Americas | Res Wirewound 1K Ohm 5% 1W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW0011K000JB12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 481 |
|
$0.1595 | Buy Now |
DISTI #
71-CW1-1K
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 1Kohms 5% RoHS: Not Compliant | 298 |
|
$1.0000 / $1.2500 | Buy Now |
DISTI #
V99:2348_16217846
|
Arrow Electronics | Res Wirewound 1K Ohm 5% 1W ±30ppm/°C Silicone AXL Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1933 | Americas - 50 |
|
$0.3694 / $0.5068 | Buy Now |
|
Future Electronics | CW Series 1 W 1 kOhm ±5% ±30 ppm/°C Axial Silicone Coated Wirewound Resistor RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.7700 / $0.8800 | Buy Now |
DISTI #
CW0011K000JB12
|
TTI | Wirewound Resistors - Through Hole 1watt 1Kohms 5% Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$0.7700 | Buy Now |
Part Details for CW0011K000JB12
CW0011K000JB12 CAD Models
CW0011K000JB12 Part Data Attributes
|
CW0011K000JB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW0011K000JB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.623V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 31.623 V |
Alternate Parts for CW0011K000JB12
This table gives cross-reference parts and alternative options found for CW0011K000JB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW0011K000JB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW0011K000JS73 | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.623V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0011K000JB12 vs CW0011K000JS73 |
CW0011K000JE12HS | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | CW0011K000JB12 vs CW0011K000JE12HS |
CW0011K000JE70HS | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | CW0011K000JB12 vs CW0011K000JE70HS |
CW0011K000JE12 | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.623V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0011K000JB12 vs CW0011K000JE12 |
CW0011K000JS70 | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.623V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0011K000JB12 vs CW0011K000JS70 |