Part Details for CW0052R000JS73 by Vishay Intertechnologies
Overview of CW0052R000JS73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW0052R000JS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M5211
|
Newark | Res, tan/Nicr,2Ohms,5+/-% Tol,-50,50Ppm-Tc |Vishay CW0052R000JS73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5760 / $0.7800 | Buy Now |
DISTI #
CW0052R000JS73
|
Avnet Americas | Res Wirewound 2 Ohm 5% 5W ±50ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: CW0052R000JS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6304 / $0.8369 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.6510 | Buy Now |
Part Details for CW0052R000JS73
CW0052R000JS73 CAD Models
CW0052R000JS73 Part Data Attributes:
|
CW0052R000JS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW0052R000JS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 2ohm, 3.162V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3.162 V |
Alternate Parts for CW0052R000JS73
This table gives cross-reference parts and alternative options found for CW0052R000JS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW0052R000JS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW0052R000JE73 | Fixed Resistor, Wire Wound, 5W, 2ohm, 3.162V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0052R000JS73 vs CW0052R000JE73 |
ALVR052R000JE12 | Fixed Resistor, Wire Wound, 5W, 2ohm, 5% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | CW0052R000JS73 vs ALVR052R000JE12 |
NS0052R000JB12 | Fixed Resistor, Wire Wound, 5W, 2ohm, 3.1623V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0052R000JS73 vs NS0052R000JB12 |
ALVR052R000JE07 | Fixed Resistor, Wire Wound, 5W, 2ohm, 5% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | CW0052R000JS73 vs ALVR052R000JE07 |
CW0052R000JE12HS | Fixed Resistor, Wire Wound, 5W, 2ohm, 3.1623V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0052R000JS73 vs CW0052R000JE12HS |
NS0052R000JS73 | Fixed Resistor, Wire Wound, 5W, 2ohm, 3.1623V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0052R000JS73 vs NS0052R000JS73 |
NS0052R000JE73 | Fixed Resistor, Wire Wound, 5W, 2ohm, 3.1623V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0052R000JS73 vs NS0052R000JE73 |
CW0052R000JE12 | Fixed Resistor, Wire Wound, 5W, 2ohm, 3.162V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0052R000JS73 vs CW0052R000JE12 |
CW0052R000JE123 | Fixed Resistor, Wire Wound, 5W, 2ohm, 3.162V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0052R000JS73 vs CW0052R000JE123 |
RS0052R000JE73 | Fixed Resistor, Wire Wound, 5W, 2ohm, 3.1623V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0052R000JS73 vs RS0052R000JE73 |