Part Details for CW00551R00JE12HE by Vishay Intertechnologies
Overview of CW00551R00JE12HE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW00551R00JE12HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y7319
|
Newark | Cw-5-He 51 5% E12 E3 |Vishay CW00551R00JE12HE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.6600 | Buy Now |
DISTI #
CW00551R00JE12HE
|
Avnet Americas | Resistor, 51 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, High Power - Bulk (Alt: CW00551R00JE12HE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9315 / $2.5553 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.9900 | Buy Now |
DISTI #
CW00551R00JE12HE
|
Avnet Americas | Resistor, 51 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, High Power - Bulk (Alt: CW00551R00JE12HE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9315 / $2.5553 | Buy Now |