Part Details for CWR06DC226JBC by Vishay Intertechnologies
Overview of CWR06DC226JBC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06DC226JBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06DC226JBC
|
Avnet Americas | Cap Tant Solid 22uF 6V F CASE 5% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR06DC226JBC) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06DC226JBC
CWR06DC226JBC CAD Models
CWR06DC226JBC Part Data Attributes:
|
CWR06DC226JBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06DC226JBC
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2214, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for CWR06DC226JBC
This table gives cross-reference parts and alternative options found for CWR06DC226JBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06DC226JBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06DC226JS/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06DC226JBC vs CWR06DC226JS/HR |
CWR06DB226JBB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06DC226JBC vs CWR06DB226JBB |
CWR06DB226JM | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06DC226JBC vs CWR06DB226JM |
CWR06DC226JC/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06DC226JBC vs CWR06DC226JC/HR |
CWR06DC226JPB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06DC226JBC vs CWR06DC226JPB |
CWR06DC226JM/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06DC226JBC vs CWR06DC226JM/HR |
CWR06DH226JP/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06DC226JBC vs CWR06DH226JP/HR |
CWR06DH226JRA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06DC226JBC vs CWR06DH226JRA |
CWR06DH226JRB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06DC226JBC vs CWR06DH226JRB |
CWR06DB226JPA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06DC226JBC vs CWR06DB226JPA |