Part Details for CWR06JB156KC by Vishay Intertechnologies
Overview of CWR06JB156KC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06JB156KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06JB156KC
|
Avnet Americas | Cap Tant Solid 15uF 20V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD (0.01%FR) 1.1 Ohm 125°C Bulk - Bulk (Alt: CWR06JB156KC) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 | 0 |
|
$24.0900 | Buy Now |
DISTI #
CWR06JB156KC
|
Avnet Americas | Cap Tant Solid 15uF 20V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD (0.01%FR) 1.1 Ohm 125°C Bulk - Bulk (Alt: CWR06JB156KC) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06JB156KC
CWR06JB156KC CAD Models
CWR06JB156KC Part Data Attributes:
|
CWR06JB156KC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06JB156KC
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2711, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CWR06JB156KC
This table gives cross-reference parts and alternative options found for CWR06JB156KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06JB156KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06JB156KMB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06JB156KC vs CWR06JB156KMB |
CWR06JH156KMB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06JB156KC vs CWR06JH156KMB |
CWR06JC156KBB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06JB156KC vs CWR06JC156KBB |
CWR06JH156KSA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06JB156KC vs CWR06JH156KSA |
CWR06JB156KMA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06JB156KC vs CWR06JB156KMA |
CWR06JC156KSA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06JB156KC vs CWR06JC156KSA |
CWR06JB156KRB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06JB156KC vs CWR06JB156KRB |
CWR06JC156KMC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06JB156KC vs CWR06JC156KMC |
CWR06JH156KBC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06JB156KC vs CWR06JH156KBC |
CWR06JC156KBA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06JB156KC vs CWR06JC156KBA |