Part Details for CWR11DB225KZABULK by Kyocera AVX Components
Overview of CWR11DB225KZABULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11DB225KZABULK
CWR11DB225KZABULK CAD Models
CWR11DB225KZABULK Part Data Attributes
|
CWR11DB225KZABULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11DB225KZABULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11DB225KZABULK
This table gives cross-reference parts and alternative options found for CWR11DB225KZABULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11DB225KZABULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DS225KSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 2.2uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | CWR11DB225KZABULK vs CWR11DS225KSA |
TBJA225K006CRLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | CWR11DB225KZABULK vs TBJA225K006CRLT0045 |
TBJA225K006CWLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | CWR11DB225KZABULK vs TBJA225K006CWLT0H45 |
TBJA225K006CRST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | CWR11DB225KZABULK vs TBJA225K006CRST0900 |
CWR11DH225KBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CWR11DB225KZABULK vs CWR11DH225KBC |
TBJA225K006CBST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | CWR11DB225KZABULK vs TBJA225K006CBST0045 |
CWR11DK225KZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR11DB225KZABULK vs CWR11DK225KZAW |
TBJA225K006CWST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | CWR11DB225KZABULK vs TBJA225K006CWST0700 |
TBJA225K006CBLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | CWR11DB225KZABULK vs TBJA225K006CBLT0724 |
TBJA225K006CBLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | CWR11DB225KZABULK vs TBJA225K006CBLT0045 |