Part Details for CWR29CC226KBBCBULK by Kyocera AVX Components
Overview of CWR29CC226KBBCBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29CC226KBBCBULK
CWR29CC226KBBCBULK CAD Models
CWR29CC226KBBCBULK Part Data Attributes:
|
CWR29CC226KBBCBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29CC226KBBCBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 60 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29CC226KBBCBULK
This table gives cross-reference parts and alternative options found for CWR29CC226KBBCBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29CC226KBBCBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29CK226KZBATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR29CC226KBBCBULK vs CWR29CK226KZBATR |
T419B226K004TH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1505 | KEMET Corporation | CWR29CC226KBBCBULK vs T419B226K004TH7005 |
TAZB226K004LBLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR29CC226KBBCBULK vs TAZB226K004LBLB9000 |
T429B226K004SBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1505, | KEMET Corporation | CWR29CC226KBBCBULK vs T429B226K004SBTLVL7280 |
CWR16CB226KCBB/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR29CC226KBBCBULK vs CWR16CB226KCBB/HR |
CWR19CK226KZBCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR29CC226KBBCBULK vs CWR19CK226KZBCTR |
T419B226K004DC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1505 | KEMET Corporation | CWR29CC226KBBCBULK vs T419B226K004DC7005 |
CWR16CH226KCBA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR29CC226KBBCBULK vs CWR16CH226KCBA/HR |
T419B226K004CBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1505, | KEMET Corporation | CWR29CC226KBBCBULK vs T419B226K004CBTLVL |
CWR19CB226KZBZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR29CC226KBBCBULK vs CWR19CB226KZBZW |