Part Details for CX28500G-12 by Mindspeed Technologies Inc
Overview of CX28500G-12 by Mindspeed Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX28500G-12
CX28500G-12 CAD Models
CX28500G-12 Part Data Attributes
|
CX28500G-12
Mindspeed Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CX28500G-12
Mindspeed Technologies Inc
Serial I/O Controller, 32 Channel(s), 48.75MBps, CMOS, PBGA580, 35 X 35 MM, ROHS COMPLIANT, TBGA-580
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINDSPEED TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | 35 X 35 MM, ROHS COMPLIANT, TBGA-580 | |
Pin Count | 580 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 64 | |
Boundary Scan | YES | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 66 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 48.75 MBps | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B580 | |
Length | 35 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 4 | |
Number of Serial I/Os | 32 | |
Number of Terminals | 580 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA580,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Current-Max | 1000 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |