Part Details for CY14B104N-ZS25XIT by Cypress Semiconductor
Overview of CY14B104N-ZS25XIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for CY14B104N-ZS25XIT
CY14B104N-ZS25XIT CAD Models
CY14B104N-ZS25XIT Part Data Attributes
|
CY14B104N-ZS25XIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14B104N-ZS25XIT
Cypress Semiconductor
Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | ROHS COMPLIANT, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY14B104N-ZS25XIT
This table gives cross-reference parts and alternative options found for CY14B104N-ZS25XIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B104N-ZS25XIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B104NA-ZS25XI | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY14B104N-ZS25XIT vs CY14B104NA-ZS25XI |
CY14B104NA-ZS25XC | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Cypress Semiconductor | CY14B104N-ZS25XIT vs CY14B104NA-ZS25XC |
CY14B104NA-ZS25XIT | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY14B104N-ZS25XIT vs CY14B104NA-ZS25XIT |
STK14EC16-TF25TR | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 | Simtek Corporation | CY14B104N-ZS25XIT vs STK14EC16-TF25TR |
CY14B104NA-ZS25XCT | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Cypress Semiconductor | CY14B104N-ZS25XIT vs CY14B104NA-ZS25XCT |
CY14B104NA-ZS25XI | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY14B104N-ZS25XIT vs CY14B104NA-ZS25XI |
CY14B104N-ZS25XC | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Cypress Semiconductor | CY14B104N-ZS25XIT vs CY14B104N-ZS25XC |