Part Details for CY14B104NA-ZS25XIT by Infineon Technologies AG
Overview of CY14B104NA-ZS25XIT by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Price & Stock for CY14B104NA-ZS25XIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R9205
|
Newark | Non Volatile Srams/Reel Rohs Compliant: Yes |Infineon CY14B104NA-ZS25XIT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CY14B104NA-ZS25XIT-ND
|
DigiKey | IC NVSRAM 4MBIT PAR 44TSOP II Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.2263 | Buy Now |
DISTI #
CY14B104NA-ZS25XIT
|
Avnet Americas | NVRAM NVSRAM Parallel 4M-Bit 3V 44-Pin TSOP-II T/R - Tape and Reel (Alt: CY14B104NA-ZS25XIT) RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12965 Partner Stock |
|
$28.6688 / $34.6800 | Buy Now |
DISTI #
727-CY14B104NAZS25X
|
Mouser Electronics | NVRAM 4Mb 3V 25ns 256K x 16 nvSRAM RoHS: Compliant | 0 |
|
$28.3700 | Order Now |
|
Future Electronics | S8,256X16,2.7-3.6V,44 PIN TSOP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$27.0700 | Buy Now |
DISTI #
SP005640719
|
EBV Elektronik | NVRAM NVSRAM Parallel 4M-Bit 3V 44-Pin TSOP-II T/R (Alt: SP005640719) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY14B104NA-ZS25XIT
CY14B104NA-ZS25XIT CAD Models
CY14B104NA-ZS25XIT Part Data Attributes
|
CY14B104NA-ZS25XIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14B104NA-ZS25XIT
Infineon Technologies AG
Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY14B104NA-ZS25XIT
This table gives cross-reference parts and alternative options found for CY14B104NA-ZS25XIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B104NA-ZS25XIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B104NA-ZS25XI | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY14B104NA-ZS25XIT vs CY14B104NA-ZS25XI |
CY14B104NA-ZS25XC | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Cypress Semiconductor | CY14B104NA-ZS25XIT vs CY14B104NA-ZS25XC |
CY14B104NA-ZS25XIT | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY14B104NA-ZS25XIT vs CY14B104NA-ZS25XIT |
STK14EC16-TF25TR | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 | Simtek Corporation | CY14B104NA-ZS25XIT vs STK14EC16-TF25TR |
CY14B104NA-ZS25XCT | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Cypress Semiconductor | CY14B104NA-ZS25XIT vs CY14B104NA-ZS25XCT |
CY14B104NA-ZS25XI | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY14B104NA-ZS25XIT vs CY14B104NA-ZS25XI |
CY14B104N-ZS25XC | Non-Volatile SRAM, 256KX16, 25ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Cypress Semiconductor | CY14B104NA-ZS25XIT vs CY14B104N-ZS25XC |