Part Details for CY15B004Q-SXA by Infineon Technologies AG
Overview of CY15B004Q-SXA by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY15B004Q-SXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY15B004Q-SXA-ND
|
DigiKey | IC FRAM 4KBIT SPI 16MHZ 8SOIC Min Qty: 50 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
497 In Stock |
|
$13.2000 | Buy Now |
DISTI #
448-CY15B004Q-SXA-ND
|
DigiKey | IC FRAM 4KBIT SPI 16MHZ 8SOIC Min Qty: 50 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4643 | Buy Now |
DISTI #
CY15B004Q-SXA
|
Avnet Americas | NVRAM FRAM Serial SPI 4Kbit 3V 8-pin SOIC Tube - Rail/Tube (Alt: CY15B004Q-SXA) RoHS: Compliant Min Qty: 51 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 497 Partner Stock |
|
$12.2760 / $14.8500 | Buy Now |
DISTI #
CY15B004Q-SXA
|
Avnet Americas | NVRAM FRAM Serial SPI 4Kbit 3V 8-pin SOIC Tube - Rail/Tube (Alt: CY15B004Q-SXA) RoHS: Not Compliant Min Qty: 2910 Package Multiple: 97 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0899 / $1.3320 | Buy Now |
DISTI #
727-CY15B004Q-SXA
|
Mouser Electronics | F-RAM F-RAM Memory Serial RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2910 Package Multiple: 2910 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.0400 | Buy Now |
Part Details for CY15B004Q-SXA
CY15B004Q-SXA CAD Models
CY15B004Q-SXA Part Data Attributes:
|
CY15B004Q-SXA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY15B004Q-SXA
Infineon Technologies AG
Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Memory Density | 4096 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.8985 mm |
Alternate Parts for CY15B004Q-SXA
This table gives cross-reference parts and alternative options found for CY15B004Q-SXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY15B004Q-SXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY15B004Q-SXAT | Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | CY15B004Q-SXA vs CY15B004Q-SXAT |
CY15B004Q-SXA | Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | CY15B004Q-SXA vs CY15B004Q-SXA |