Part Details for CY2149-35PC by Cypress Semiconductor
Overview of CY2149-35PC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2149-35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY2149-35PC-ND
|
DigiKey | IC SRAM 4KBIT PARALLEL 18DIP Min Qty: 49 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$6.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 102 |
|
$3.8824 / $8.9600 | Buy Now |
|
Quest Components | 81 |
|
$5.6000 / $12.0000 | Buy Now | |
|
Quest Components | 189 |
|
$6.9564 / $12.6480 | Buy Now | |
|
Rochester Electronics | CY2149 - Standard SRAM, 1KX4, 35ns PDIP18 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 175 |
|
$5.2700 / $6.2000 | Buy Now |
Part Details for CY2149-35PC
CY2149-35PC CAD Models
CY2149-35PC Part Data Attributes:
|
CY2149-35PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2149-35PC
Cypress Semiconductor
Standard SRAM, 1KX4, 35ns, CMOS, PDIP18, PLASTIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.733 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.14 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY2149-35PC
This table gives cross-reference parts and alternative options found for CY2149-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2149-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C167-20LM | Standard SRAM, 16KX1, 20ns, CMOS, CQCC20, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | CY2149-35PC vs P4C167-20LM |
P4C147-20PC | Standard SRAM, 4KX1, 20ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Pyramid Semiconductor Corporation | CY2149-35PC vs P4C147-20PC |
5962-8751301VA | Standard SRAM, 4KX1, 25ns, CMOS, CDIP18, DIP-18 | Pyramid Semiconductor Corporation | CY2149-35PC vs 5962-8751301VA |
P4C148-10PC | Standard SRAM, 1KX4, 10ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Pyramid Semiconductor Corporation | CY2149-35PC vs P4C148-10PC |
FT7C148-45KMB | Standard SRAM, 1KX4, 45ns, CMOS, CDFP18, DFP-18 | Force Technologies Ltd | CY2149-35PC vs FT7C148-45KMB |
M38510R24503SVC | Standard SRAM, 4KX1, 320ns, CMOS, 0.250 X 0.9375 INCH, DIP-18 | Harris Semiconductor | CY2149-35PC vs M38510R24503SVC |
M38510/29103BRX | Standard SRAM, 16KX1, 85ns, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | Harris Semiconductor | CY2149-35PC vs M38510/29103BRX |
QP2114AL-1 | Standard SRAM, 1KX4, 100ns, NMOS, PDIP18, PLASTIC, DIP-18 | Intel Corporation | CY2149-35PC vs QP2114AL-1 |
M38510/29109BRA | Standard SRAM, 16KX1, 70ns, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | Harris Semiconductor | CY2149-35PC vs M38510/29109BRA |
5962-8858701YX | Standard SRAM, 4KX1, 45ns, CMOS, CQCC18, CERAMIC, LCC-18 | Cypress Semiconductor | CY2149-35PC vs 5962-8858701YX |