Part Details for CY2300SCT by Cypress Semiconductor
Overview of CY2300SCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY2300SCT
CY2300SCT CAD Models
CY2300SCT Part Data Attributes
|
CY2300SCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2300SCT
Cypress Semiconductor
PLL Based Clock Driver, 2300 Series, 3 True Output(s), 1 Inverted Output(s), PDSO8, 0.150 INCH, MS-012, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2300 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 1 | |
Number of Terminals | 8 | |
Number of True Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 0.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
fmax-Min | 166.67 MHz |
Alternate Parts for CY2300SCT
This table gives cross-reference parts and alternative options found for CY2300SCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2300SCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2300SC | PLL Based Clock Driver, 2300 Series, 3 True Output(s), 1 Inverted Output(s), PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY2300SCT vs CY2300SC |
CY2300SI | PLL Based Clock Driver, 2300 Series, 3 True Output(s), 1 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 | Cypress Semiconductor | CY2300SCT vs CY2300SI |
CY2300SXCT | PLL Based Clock Driver, 2300 Series, 3 True Output(s), 1 Inverted Output(s), PDSO8, SOIC-8 | Infineon Technologies AG | CY2300SCT vs CY2300SXCT |
CY2300SXC | PLL Based Clock Driver, 2300 Series, 3 True Output(s), 1 Inverted Output(s), PDSO8, SOIC-8 | Infineon Technologies AG | CY2300SCT vs CY2300SXC |
CY2300SXCT | PLL Based Clock Driver, 2300 Series, 3 True Output(s), 1 Inverted Output(s), PDSO8, SOIC-8 | Cypress Semiconductor | CY2300SCT vs CY2300SXCT |