Part Details for CY28405OC-3T by Silicon Laboratories Inc
Overview of CY28405OC-3T by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Part Details for CY28405OC-3T
CY28405OC-3T CAD Models
CY28405OC-3T Part Data Attributes:
|
CY28405OC-3T
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CY28405OC-3T
Silicon Laboratories Inc
Processor Specific Clock Generator, 400MHz, CMOS, PDSO48, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRALINEAR INC | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5057 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY28405OC-3T
This table gives cross-reference parts and alternative options found for CY28405OC-3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28405OC-3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS952906AFT | Processor Specific Clock Generator, 400MHz, PDSO48, MO-118, SSOP-48 | Integrated Device Technology Inc | CY28405OC-3T vs ICS952906AFT |
CY28405OC-3 | Processor Specific Clock Generator, 400MHz, CMOS, PDSO48, SSOP-48 | Silicon Laboratories Inc | CY28405OC-3T vs CY28405OC-3 |
952906AFLF | SSOP-48, Tube | Integrated Device Technology Inc | CY28405OC-3T vs 952906AFLF |
952906AFLFT | SSOP-48, Reel | Integrated Device Technology Inc | CY28405OC-3T vs 952906AFLFT |
952906BGLF | TSSOP-48, Tube | Integrated Device Technology Inc | CY28405OC-3T vs 952906BGLF |
ICS952906AFLFT | Processor Specific Clock Generator, 400MHz, PDSO48, ROHS COMPLIANT, MO-118, SSOP-48 | Integrated Device Technology Inc | CY28405OC-3T vs ICS952906AFLFT |