Part Details for CY62128BNLL-55SIT by Cypress Semiconductor
Overview of CY62128BNLL-55SIT by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY62128BNLL-55SIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY62128BNLL-55SIT-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOIC Min Qty: 224 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
875 In Stock |
|
$1.3400 | Buy Now |
|
Rochester Electronics | Standard SRAM, 128KX8, 55ns PDSO32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 875 |
|
$1.1500 / $1.3500 | Buy Now |
|
Flip Electronics | Stock | 1000 |
|
RFQ |
Part Details for CY62128BNLL-55SIT
CY62128BNLL-55SIT CAD Models
CY62128BNLL-55SIT Part Data Attributes:
|
CY62128BNLL-55SIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62128BNLL-55SIT
Cypress Semiconductor
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, SOIC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.450 INCH, SOIC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.4465 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.997 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.303 mm |
Alternate Parts for CY62128BNLL-55SIT
This table gives cross-reference parts and alternative options found for CY62128BNLL-55SIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62128BNLL-55SIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K6X1008C2D-GF55 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | CY62128BNLL-55SIT vs K6X1008C2D-GF55 |
KM681000CLG-5LT | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | CY62128BNLL-55SIT vs KM681000CLG-5LT |
HM628128ALFP-5L | 128KX8 STANDARD SRAM, 55ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Renesas Electronics Corporation | CY62128BNLL-55SIT vs HM628128ALFP-5L |
CY62128BLL-55SCT | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, SOIC-32 | Cypress Semiconductor | CY62128BNLL-55SIT vs CY62128BLL-55SCT |
CY62128BNLL-55SCT | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, SOIC-32 | Cypress Semiconductor | CY62128BNLL-55SIT vs CY62128BNLL-55SCT |
CXK581000AM-55LLTL | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Sony Semiconductor | CY62128BNLL-55SIT vs CXK581000AM-55LLTL |
CY62128BLL-55SXI | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | Cypress Semiconductor | CY62128BNLL-55SIT vs CY62128BLL-55SXI |
P4C1024L55SI | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.445 INCH, PLASTIC, SOP-32 | Pyramid Semiconductor Corporation | CY62128BNLL-55SIT vs P4C1024L55SI |
P4C1024L-55SILF | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.445 INCH, LEAD FREE, PLASTIC, SOP-32 | Pyramid Semiconductor Corporation | CY62128BNLL-55SIT vs P4C1024L-55SILF |
K6X1008C2D-GQ550 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | CY62128BNLL-55SIT vs K6X1008C2D-GQ550 |