Part Details for CY62157ELL-55ZSXE by Infineon Technologies AG
Overview of CY62157ELL-55ZSXE by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY62157ELL-55ZSXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7321
|
Newark | Sram, Asynchronous, 8Mbit, Tsop-44 Rohs Compliant: Yes |Infineon CY62157ELL-55ZSXE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 135 |
|
$11.3200 / $14.9600 | Buy Now |
DISTI #
CY62157ELL-55ZSXE-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 11 Weeks Container: Tray |
125 In Stock |
|
$10.3759 / $14.8100 | Buy Now |
DISTI #
CY62157ELL-55ZSXE
|
Avnet Americas | SRAM Chip Async Single 5V 8M-Bit 512K x 16 55ns 44-Pin TSOP-II - Trays (Alt: CY62157ELL-55ZSXE) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$6.2629 / $7.6049 | Buy Now |
DISTI #
CY62157ELL-55ZSXE
|
Avnet Americas | SRAM Chip Async Single 5V 8M-Bit 512K x 16 55ns 44-Pin TSOP-II - Trays (Alt: CY62157ELL-55ZSXE) RoHS: Compliant Min Qty: 92 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 122 Partner Stock |
|
$6.7580 / $8.1750 | Buy Now |
DISTI #
727-CY62157ELL55ZSXE
|
Mouser Electronics | SRAM 8Mb 55ns 512K x 16 Low Power SRAM RoHS: Compliant | 516 |
|
$9.9900 / $14.3800 | Buy Now |
|
Future Electronics | CY62157E Series 8 Mb (512 K x 16) 4.5 - 5.5 V 55 ns Static RAM - TSOP-44 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Container: Tray | 0Tray |
|
$10.4800 | Buy Now |
|
Future Electronics | CY62157E Series 8 Mb (512 K x 16) 4.5 - 5.5 V 55 ns Static RAM - TSOP-44 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Container: Tray | 0Tray |
|
$10.4800 | Buy Now |
DISTI #
SP005648395
|
EBV Elektronik | (Alt: SP005648395) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY62157ELL-55ZSXE
CY62157ELL-55ZSXE CAD Models
CY62157ELL-55ZSXE Part Data Attributes:
|
CY62157ELL-55ZSXE
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62157ELL-55ZSXE
Infineon Technologies AG
Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, TSOP2-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.00003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY62157ELL-55ZSXE
This table gives cross-reference parts and alternative options found for CY62157ELL-55ZSXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62157ELL-55ZSXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62157ELL-55ZSXE | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62157ELL-55ZSXE vs CY62157ELL-55ZSXE |
CY62157ELL-55ZSXET | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | CY62157ELL-55ZSXE vs CY62157ELL-55ZSXET |