Part Details for CY62256NL-70SNC by Cypress Semiconductor
Overview of CY62256NL-70SNC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62256NL-70SNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY62256NL-70SNC-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28SOIC Min Qty: 207 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4165 In Stock |
|
$1.4600 | Buy Now |
|
Bristol Electronics | 729 |
|
RFQ | ||
|
Rochester Electronics | Standard SRAM, 32KX8, 70ns PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4165 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for CY62256NL-70SNC
CY62256NL-70SNC CAD Models
CY62256NL-70SNC Part Data Attributes
|
CY62256NL-70SNC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62256NL-70SNC
Cypress Semiconductor
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9324 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5057 mm |
Alternate Parts for CY62256NL-70SNC
This table gives cross-reference parts and alternative options found for CY62256NL-70SNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62256NL-70SNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62256NLL-70SNIT | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Cypress Semiconductor | CY62256NL-70SNC vs CY62256NLL-70SNIT |
CY62256-70SNIT | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Cypress Semiconductor | CY62256NL-70SNC vs CY62256-70SNIT |
GM76C256BLLFW-70W | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, | LG Semicon Co Ltd | CY62256NL-70SNC vs GM76C256BLLFW-70W |
GM76C256CLFW-70/E | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, SOP-28 | SK Hynix Inc | CY62256NL-70SNC vs GM76C256CLFW-70/E |
MB84256C-70LPFER | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, PLASTIC, SOP-28 | FUJITSU Semiconductor Limited | CY62256NL-70SNC vs MB84256C-70LPFER |
KM62256BL-LG-7L-L | Standard SRAM, 32KX8, 70ns, CMOS, SOP | Samsung Semiconductor | CY62256NL-70SNC vs KM62256BL-LG-7L-L |
M5M5256CVP-70LL | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Mitsubishi Electric | CY62256NL-70SNC vs M5M5256CVP-70LL |
HY62256BLLJ-70 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | CY62256NL-70SNC vs HY62256BLLJ-70 |
P4C1256L-70SILF | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-28 | Pyramid Semiconductor Corporation | CY62256NL-70SNC vs P4C1256L-70SILF |
AS7C256LL-70SC | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Alliance Memory Inc | CY62256NL-70SNC vs AS7C256LL-70SC |