Part Details for CY74FCT162373ATPAC by Texas Instruments
Overview of CY74FCT162373ATPAC by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CY74FCT162373ATPAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT162373ATPAC-ND
|
DigiKey | BUS DRIVER, FCT SERIES Min Qty: 247 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23920 In Stock |
|
$1.2200 | Buy Now |
|
Rochester Electronics | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$1.0400 / $1.2300 | Buy Now |
|
Chip1Cloud | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP | 7000 |
|
RFQ |
Part Details for CY74FCT162373ATPAC
CY74FCT162373ATPAC CAD Models
CY74FCT162373ATPAC Part Data Attributes:
|
CY74FCT162373ATPAC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162373ATPAC
Texas Instruments
FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162373ATPAC
This table gives cross-reference parts and alternative options found for CY74FCT162373ATPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162373ATPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT16373CTPACR | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | CY74FCT162373ATPAC vs CY74FCT16373CTPACR |
PI74FCT162373ATA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT162373ATPAC vs PI74FCT162373ATA |
CY74FCT162373CTPACT | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48 | Cypress Semiconductor | CY74FCT162373ATPAC vs CY74FCT162373CTPACT |
PI74FCT162373TAX | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT162373ATPAC vs PI74FCT162373TAX |
SN74ABT16373DGGR | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, PLASTIC, TSSOP-48 | Rochester Electronics LLC | CY74FCT162373ATPAC vs SN74ABT16373DGGR |
CY74FCT162373CTPACR | FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | CY74FCT162373ATPAC vs CY74FCT162373CTPACR |
CY74FCT16373ATPACR | IC FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | Texas Instruments | CY74FCT162373ATPAC vs CY74FCT16373ATPACR |
PI74FCT162373CTAX | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT162373ATPAC vs PI74FCT162373CTAX |
74FCT16373ATPAG8 | 16-Bit Transparent Latch, TSSOP0/Reel | Renesas Electronics Corporation | CY74FCT162373ATPAC vs 74FCT16373ATPAG8 |
PI74FCT16373ATA | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CY74FCT162373ATPAC vs PI74FCT16373ATA |