-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Flip-Flops with Clear 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY74FCT273ATSOCT | Texas Instruments | Octal D-Type Flip-Flops with Clear 20-SOIC -40 to 85 | |
CY74FCT273ATSOC | Texas Instruments | Octal D-Type Flip-Flops with Clear 20-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT273ATSOC-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
14838 In Stock |
|
$0.4300 | Buy Now |
DISTI #
CY74FCT273ATSOC-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1006 In Stock |
|
$0.4214 / $1.0200 | Buy Now |
DISTI #
595-CY74FCT273ATSOC
|
Mouser Electronics | Flip Flops Octal D-Type Flip-Flop w/Clear RoHS: Compliant | 0 |
|
$0.3700 / $0.6900 | Order Now |
|
Bristol Electronics | 929 |
|
RFQ | ||
|
Quest Components | D FLIP-FLOP, FCT SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 | 674 |
|
$0.5400 / $1.3500 | Buy Now |
|
Rochester Electronics | CY74FCT273T Octal D-Type Flip-Flops with Clear RoHS: Compliant Status: Active Min Qty: 1 | 14838 |
|
$0.3669 / $0.4317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT273ATSOC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT273ATSOC
Texas Instruments
Octal D-Type Flip-Flops with Clear 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 7.2 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 100 MHz |
This table gives cross-reference parts and alternative options found for CY74FCT273ATSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT273ATSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT273ATSOG | SOIC-20, Tube | Integrated Device Technology Inc | CY74FCT273ATSOC vs 74FCT273ATSOG |
PI74FCT273ATSE | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CY74FCT273ATSOC vs PI74FCT273ATSE |
QS74FCT273ATSOX | D Flip-Flop, 8-Func, Positive Edge Triggered, CMOS, PDSO20 | Integrated Device Technology Inc | CY74FCT273ATSOC vs QS74FCT273ATSOX |
CY74FCT273ATSOCE4 | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 | Texas Instruments | CY74FCT273ATSOC vs CY74FCT273ATSOCE4 |
CY74FCT273ATSOC | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Cypress Semiconductor | CY74FCT273ATSOC vs CY74FCT273ATSOC |
CD74FCT273ATM | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Harris Semiconductor | CY74FCT273ATSOC vs CD74FCT273ATM |
74FCT273ATSOG8 | SOIC-20, Reel | Integrated Device Technology Inc | CY74FCT273ATSOC vs 74FCT273ATSOG8 |
IDT74FCT273ATSOG | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 | Integrated Device Technology Inc | CY74FCT273ATSOC vs IDT74FCT273ATSOG |
CY74FCT273ATSOCT | Octal D-Type Flip-Flops with Clear 20-SOIC -40 to 85 | Texas Instruments | CY74FCT273ATSOC vs CY74FCT273ATSOCT |
74FCT273ATSO8 | SOIC-20, Reel | Integrated Device Technology Inc | CY74FCT273ATSOC vs 74FCT273ATSO8 |