Logic
CY74FCT273ATSOCG4
Texas Instruments
Description: FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, SOIC-20

Overview of CY74FCT273ATSOCG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for CY74FCT273ATSOCG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT273ATSOCG4 by Texas Instruments

CY74FCT273ATSOCG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
83300000 Hz
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
7.2 ns
Propagation Delay (tpd)
7.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. CY74FCT273ATSOCG4
    Texas Instruments
    FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, SOIC-20
    VS

Alternate Parts for CY74FCT273ATSOCG4

This table gives cross-reference parts and alternative options found for CY74FCT273ATSOCG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT273ATSOCG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT273ATSOG SOIC-20, Tube Integrated Device Technology Inc CY74FCT273ATSOCG4 vs 74FCT273ATSOG
PI74FCT273ATSE D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CY74FCT273ATSOCG4 vs PI74FCT273ATSE
QS74FCT273ATSOX D Flip-Flop, 8-Func, Positive Edge Triggered, CMOS, PDSO20 Integrated Device Technology Inc CY74FCT273ATSOCG4 vs QS74FCT273ATSOX
CY74FCT273ATSOCE4 FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 Texas Instruments CY74FCT273ATSOCG4 vs CY74FCT273ATSOCE4
CY74FCT273ATSOC D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CY74FCT273ATSOCG4 vs CY74FCT273ATSOC
CD74FCT273ATM D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Harris Semiconductor CY74FCT273ATSOCG4 vs CD74FCT273ATM
74FCT273ATSOG8 SOIC-20, Reel Integrated Device Technology Inc CY74FCT273ATSOCG4 vs 74FCT273ATSOG8
IDT74FCT273ATSOG D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 Integrated Device Technology Inc CY74FCT273ATSOCG4 vs IDT74FCT273ATSOG
CY74FCT273ATSOCT Octal D-Type Flip-Flops with Clear 20-SOIC -40 to 85 Texas Instruments CY74FCT273ATSOCG4 vs CY74FCT273ATSOCT
74FCT273ATSO8 SOIC-20, Reel Integrated Device Technology Inc CY74FCT273ATSOCG4 vs 74FCT273ATSO8
Part Number Description Manufacturer Compare
IDT74FCT377ATSOG8 D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CY74FCT273ATSOCG4 vs IDT74FCT377ATSOG8
CY74FCT273ATSOCE4 FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 Texas Instruments CY74FCT273ATSOCG4 vs CY74FCT273ATSOCE4
IDT74FCT377DTSOG D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 Integrated Device Technology Inc CY74FCT273ATSOCG4 vs IDT74FCT377DTSOG
74FCT273ATSOG8 SOIC-20, Reel Integrated Device Technology Inc CY74FCT273ATSOCG4 vs 74FCT273ATSOG8
IDT74FCT377CTSOG8 D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CY74FCT273ATSOCG4 vs IDT74FCT377CTSOG8
QS74FCT273ATSO D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, SOIC-20 Quality Semiconductor Inc CY74FCT273ATSOCG4 vs QS74FCT273ATSO
74FCT273ATSO8 SOIC-20, Reel Integrated Device Technology Inc CY74FCT273ATSOCG4 vs 74FCT273ATSO8
IDT74FCT377ATSOG D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 Integrated Device Technology Inc CY74FCT273ATSOCG4 vs IDT74FCT377ATSOG
IDT74FCT273ATSO D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CY74FCT273ATSOCG4 vs IDT74FCT273ATSO
IDT74FCT377DTSO8 D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CY74FCT273ATSOCG4 vs IDT74FCT377DTSO8

Related Parts for CY74FCT273ATSOCG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT273ATSOCG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT273ATSOCG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT273ATSOCG4 would you like to use for your alert(s)?
  • Please alert me when CY74FCT273ATSOCG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT273ATSOCG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT273ATSOCG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT273ATSOCG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT273ATSOCG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT273ATSOCG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: