Logic
CY74FCT273ATSOCR
Description: FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, SOIC-20

Overview of CY74FCT273ATSOCR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for CY74FCT273ATSOCR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT273ATSOCR by Texas Instruments

CY74FCT273ATSOCR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Logic IC Type
D FLIP-FLOP
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
7.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. CY74FCT273ATSOCR
    Texas Instruments
    FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, SOIC-20
    VS

Alternate Parts for CY74FCT273ATSOCR

This table gives cross-reference parts and alternative options found for CY74FCT273ATSOCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT273ATSOCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT273ATM96 D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Harris Semiconductor CY74FCT273ATSOCR vs CD74FCT273ATM96
Part Number Description Manufacturer Compare
P74FCT273ATDC D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 Pyramid Semiconductor Corporation CY74FCT273ATSOCR vs P74FCT273ATDC
IDT74FCT273CL D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY74FCT273ATSOCR vs IDT74FCT273CL
CY74FCT273CTSOCR FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 Texas Instruments CY74FCT273ATSOCR vs CY74FCT273CTSOCR
CD74FCT273M96G4 FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CY74FCT273ATSOCR vs CD74FCT273M96G4
IDT54FCT273ATL D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY74FCT273ATSOCR vs IDT54FCT273ATL
QS74FCT273ATZ D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PZIP20, PLASTIC, ZIP-20 Quality Semiconductor Inc CY74FCT273ATSOCR vs QS74FCT273ATZ
PI74FCT273DTPE D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Pericom Semiconductor Corporation CY74FCT273ATSOCR vs PI74FCT273DTPE
CY74FCT273CTQCTG4 FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, QSOP-20 Texas Instruments CY74FCT273ATSOCR vs CY74FCT273CTQCTG4
54FCT273LM FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments CY74FCT273ATSOCR vs 54FCT273LM
IDT54FCT273TLB D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc CY74FCT273ATSOCR vs IDT54FCT273TLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT273ATSOCR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT273ATSOCR by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT273ATSOCR would you like to use for your alert(s)?
  • Please alert me when CY74FCT273ATSOCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT273ATSOCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT273ATSOCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT273ATSOCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT273ATSOCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT273ATSOCR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: