CY7C1010DV33-10VXIT
Description: Standard SRAM, 256KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36

Overview of CY7C1010DV33-10VXIT by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for CY7C1010DV33-10VXIT by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 46P7601
Newark Async Srams/Reel Rohs Compliant: Yes |Infineon CY7C1010DV33-10VXIT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # CY7C1010DV33-10VXI
Avnet Americas SRAM Chip Async Single 3.3V 2M-Bit 256K x 8 10ns 36-Pin SOJ T/R - Tape and Reel (Alt: CY7C1010DV33-10VXI) RoHS: Compliant Min Qty: 258 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 41000 Partner Stock
  • 258 $2.9100
  • 260 $2.8324
  • 520 $2.7160
  • 1,300 $2.6384
  • 2,600 $2.5608
  • 13,000 $2.4832
  • 26,000 $2.4056
$2.4056 / $2.9100 Buy Now
DISTI # CY7C1010DV33-10VXI
Avnet Americas SRAM Chip Async Single 3.3V 2M-Bit 256K x 8 10ns 36-Pin SOJ T/R - Tape and Reel (Alt: CY7C1010DV33-10VXI) RoHS: Compliant Min Qty: 109 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 500 Partner Stock
  • 1 $3.3700
  • 25 $3.1400
  • 25 $3.3000
  • 100 $3.0200
  • 1,000 $2.7300
$2.7300 / $3.3700 Buy Now
DISTI # CY7C1010DV33-10VXI
Avnet Americas SRAM Chip Async Single 3.3V 2M-Bit 256K x 8 10ns 36-Pin SOJ T/R - Tape and Reel (Alt: CY7C1010DV33-10VXI) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
RFQ

CAD Models for CY7C1010DV33-10VXIT by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CY7C1010DV33-10VXIT by Infineon Technologies AG

CY7C1010DV33-10VXIT
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
0.400 INCH, LEAD FREE, SOJ-36
Reach Compliance Code
compliant
Samacsys Manufacturer
Infineon
Access Time-Max
10 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J36
JESD-609 Code
e4
Length
23.495 mm
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
36
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ36,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.75 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
2 V
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
10.16 mm
Want to compare parts?
  1. CY7C1010DV33-10VXIT
    Infineon Technologies AG
    Standard SRAM, 256KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36
    VS

Alternate Parts for CY7C1010DV33-10VXIT

This table gives cross-reference parts and alternative options found for CY7C1010DV33-10VXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1010DV33-10VXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1010DV33-10VXI Standard SRAM, 256KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Infineon Technologies AG CY7C1010DV33-10VXIT vs CY7C1010DV33-10VXI
CY7C1010DV33-10VXIT Standard SRAM, 256KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Cypress Semiconductor CY7C1010DV33-10VXIT vs CY7C1010DV33-10VXIT
CY7C1010DV33-10VXI Standard SRAM, 256KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Cypress Semiconductor CY7C1010DV33-10VXIT vs CY7C1010DV33-10VXI
Part Number Description Manufacturer Compare
GS72108AJ-10T Standard SRAM, 256KX8, 10ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 GSI Technology CY7C1010DV33-10VXIT vs GS72108AJ-10T
GS72108J-15 Standard SRAM, 256KX8, 15ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 GSI Technology CY7C1010DV33-10VXIT vs GS72108J-15
CY7C1010DV33-10VXI Standard SRAM, 256KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, SOJ-36 Cypress Semiconductor CY7C1010DV33-10VXIT vs CY7C1010DV33-10VXI
GS72108AJ-7T Standard SRAM, 256KX8, 7ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 GSI Technology CY7C1010DV33-10VXIT vs GS72108AJ-7T
GS72108AGJ-8 Standard SRAM, 256KX8, 8ns, CMOS, PDSO36, 0.400 INCH, ROHS COMPLIANT, SOJ-36 GSI Technology CY7C1010DV33-10VXIT vs GS72108AGJ-8
GS72108AGJ-12 Standard SRAM, 256KX8, 12ns, CMOS, PDSO36, 0.400 INCH, ROHS COMPLIANT, SOJ-36 GSI Technology CY7C1010DV33-10VXIT vs GS72108AGJ-12
GS72108J-12IT Standard SRAM, 256KX8, 12ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 GSI Technology CY7C1010DV33-10VXIT vs GS72108J-12IT
GS72108AJ-10I Standard SRAM, 256KX8, 10ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 GSI Technology CY7C1010DV33-10VXIT vs GS72108AJ-10I
GS72108GJ-12 Standard SRAM, 256KX8, 12ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 GSI Technology CY7C1010DV33-10VXIT vs GS72108GJ-12
GS72108J-12I Standard SRAM, 256KX8, 12ns, CMOS, PDSO36, 0.400 INCH, SOJ-36 GSI Technology CY7C1010DV33-10VXIT vs GS72108J-12I

Related Parts for CY7C1010DV33-10VXIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1010DV33-10VXIT by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1010DV33-10VXIT by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CY7C1010DV33-10VXIT would you like to use for your alert(s)?
  • Please alert me when CY7C1010DV33-10VXIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1010DV33-10VXIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1010DV33-10VXIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1010DV33-10VXIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1010DV33-10VXIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1010DV33-10VXIT by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: