Part Details for CY7C1018DV33-10VXI by Cypress Semiconductor
Overview of CY7C1018DV33-10VXI by Cypress Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1018DV33-10VXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M2850
|
Newark | Sram, 1Mbit, Parallel, 10Ns, Soj-32, Sram Type:Asynchronous Sram, Memory Configuration:128K X 8Bit, Ic Case/Package:Soj, No. Of Pins:32Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Supply Voltage Nom:3.3V, Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY7C1018DV33-10VXI Min Qty: 690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-CY7C1018DV33-10VXI-ND
|
DigiKey | STANDARD SRAM, 128KX8, 10NS, CMO Min Qty: 143 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
93792 In Stock |
|
$1.8700 | Buy Now |
DISTI #
2156-CY7C1018DV33-10VXI-ND
|
DigiKey | STANDARD SRAM, 128KX8, 10NS, CMO Min Qty: 143 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1191 In Stock |
|
$2.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 71 |
|
$1.5680 / $3.1360 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Bristol Electronics | 231 |
|
RFQ | ||
|
Quest Components | STANDARD SRAM, 128KX8, 10NS, CMOS, PDSO32 | 13 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | STANDARD SRAM, 128KX8, 10NS, CMOS, PDSO32 | 56 |
|
$2.1000 / $4.2000 | Buy Now |
|
Quest Components | STANDARD SRAM, 128KX8, 10NS, CMOS, PDSO32 | 184 |
|
$2.7750 / $4.5000 | Buy Now |
|
Rochester Electronics | CY7C1018DV33 - Standard SRAM, 128KX8, 10ns PDSO32 ' RoHS: Compliant Status: Active Min Qty: 1 | 1191 |
|
$1.8100 / $2.1300 | Buy Now |
Part Details for CY7C1018DV33-10VXI
CY7C1018DV33-10VXI CAD Models
CY7C1018DV33-10VXI Part Data Attributes
|
CY7C1018DV33-10VXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1018DV33-10VXI
Cypress Semiconductor
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, LEAD FREE, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e4 | |
Length | 20.828 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5819 mm |
Alternate Parts for CY7C1018DV33-10VXI
This table gives cross-reference parts and alternative options found for CY7C1018DV33-10VXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1018DV33-10VXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1018DV33-10VXI | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32 | Infineon Technologies AG | CY7C1018DV33-10VXI vs CY7C1018DV33-10VXI |
CY7C1018DV33-10VXIT | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32 | Cypress Semiconductor | CY7C1018DV33-10VXI vs CY7C1018DV33-10VXIT |
CY7C1018DV33-10VXC | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32 | Cypress Semiconductor | CY7C1018DV33-10VXI vs CY7C1018DV33-10VXC |
CY7C1018DV33-10VXIT | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32 | Infineon Technologies AG | CY7C1018DV33-10VXI vs CY7C1018DV33-10VXIT |