Datasheets
CY7C1298F-133ACT by: Cypress Semiconductor

Standard SRAM, 64KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100

Part Details for CY7C1298F-133ACT by Cypress Semiconductor

Overview of CY7C1298F-133ACT by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for CY7C1298F-133ACT

CY7C1298F-133ACT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C1298F-133ACT Part Data Attributes:

CY7C1298F-133ACT Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7C1298F-133ACT Cypress Semiconductor Standard SRAM, 64KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP
Package Description LQFP,
Pin Count 100
Reach Compliance Code unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 4 ns
Additional Feature PIPELINED ARCHITECTURE
JESD-30 Code R-PQFP-G100
JESD-609 Code e0
Length 20 mm
Memory Density 1179648 bit
Memory IC Type STANDARD SRAM
Memory Width 18
Number of Functions 1
Number of Terminals 100
Number of Words 65536 words
Number of Words Code 64000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX18
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Shape RECTANGULAR
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 3.63 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm

Alternate Parts for CY7C1298F-133ACT

This table gives cross-reference parts and alternative options found for CY7C1298F-133ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1298F-133ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY7C1298F-133AXC Standard SRAM, 64KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1298F-133ACT vs CY7C1298F-133AXC
CY7C1298H-166AXC Cache SRAM, 64KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor CY7C1298F-133ACT vs CY7C1298H-166AXC
Part Number Description Manufacturer Compare
IDT70V9199L6PF Dual-Port SRAM, 128KX9, 15ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc CY7C1298F-133ACT vs IDT70V9199L6PF
PDM34078SA12TQI Cache SRAM, 32KX32, 12ns, CMOS, PQFP100 Paradigm Technology Inc CY7C1298F-133ACT vs PDM34078SA12TQI
7018L15PF TQFP-100, Tray Integrated Device Technology Inc CY7C1298F-133ACT vs 7018L15PF
IS61LV632A-4.5TQ Cache SRAM, 32KX32, 4.5ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc CY7C1298F-133ACT vs IS61LV632A-4.5TQ
PDM34078SA8QTR Cache SRAM, 32KX32, CMOS, PQFP100 Paradigm Technology Inc CY7C1298F-133ACT vs PDM34078SA8QTR
GVT74128C9T-12 Multi-Port SRAM, 128KX9, 15ns, CMOS, PQFP100 Cypress Semiconductor CY7C1298F-133ACT vs GVT74128C9T-12
AS7C33232F-7TQC Cache SRAM, 32KX32, 20ns, CMOS, PQFP100, 14 X 20 MM, MO-136, TQFP-100 Alliance Semiconductor Corporation CY7C1298F-133ACT vs AS7C33232F-7TQC
KM732V596ALT-15 Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor CY7C1298F-133ACT vs KM732V596ALT-15
PDM34078SA6TQTR Cache SRAM, 32KX32, CMOS, PQFP100 Paradigm Technology Inc CY7C1298F-133ACT vs PDM34078SA6TQTR
CY7C008-20AI Dual-Port SRAM, 64KX8, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1298F-133ACT vs CY7C008-20AI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1298F-133ACT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1298F-133ACT by Cypress Semiconductor

  • Please alert me when CY7C1298F-133ACT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C1298F-133ACT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1298F-133ACT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C1298F-133ACT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1298F-133ACT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1298F-133ACT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: