Part Details for CY7C1325G-133AXC by Infineon Technologies AG
Overview of CY7C1325G-133AXC by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1325G-133AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1325G-133AXC-ND
|
DigiKey | IC SRAM 4.5MBIT PAR 100TQFP Min Qty: 1 Lead time: 11 Weeks Container: Tray |
350 In Stock |
|
$6.5732 / $8.4100 | Buy Now |
DISTI #
2156-CY7C1325G-133AXC-ND
|
DigiKey | IC SRAM 4.5MBIT PAR 100TQFP Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
132 In Stock |
|
$6.0500 | Buy Now |
DISTI #
CY7C1325G-133AXC
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 4M-Bit 256K x 18 6.5ns 100-Pin TQFP Tray - Trays (Alt: CY7C1325G-133AXC) RoHS: Compliant Min Qty: 360 Package Multiple: 72 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$4.3680 / $5.3040 | Buy Now |
DISTI #
727-CYC1325G133AXC
|
Mouser Electronics | SRAM 4Mb 133Mhz 256Kx18 Flow-Thru Sync SRAM RoHS: Compliant | 1344 |
|
$5.5800 / $8.1700 | Buy Now |
|
Future Electronics | CY7C1325G Series 4 Mb (256 K x 18) 133 MHz 3.3V Flow-Through SRAM -TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 11 Weeks Container: Tray | 287Tray |
|
$4.7500 / $4.9600 | Buy Now |
|
Quest Components | IC SRAM 4MB SYNC 100-TQFP | 3 |
|
$7.1250 / $10.6875 | Buy Now |
|
Rochester Electronics | CY7C1325G - Cache SRAM, 256KX18, 6.5ns PQFP100 ' RoHS: Compliant Status: Active Min Qty: 1 | 138 |
|
$5.1900 / $6.1100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 72 | 144 |
|
$5.0100 / $5.3700 | Buy Now |
Part Details for CY7C1325G-133AXC
CY7C1325G-133AXC CAD Models
CY7C1325G-133AXC Part Data Attributes
|
CY7C1325G-133AXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1325G-133AXC
Infineon Technologies AG
Cache SRAM, 256KX18, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C1325G-133AXC
This table gives cross-reference parts and alternative options found for CY7C1325G-133AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1325G-133AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K7B401825A-QC650 | Cache SRAM, 256KX18, 6.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | CY7C1325G-133AXC vs K7B401825A-QC650 |
CY7C1325G-100AXC | Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1325G-133AXC vs CY7C1325G-100AXC |
GS840F18AGT-8IT | Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | CY7C1325G-133AXC vs GS840F18AGT-8IT |
GVT71256E18T-10 | Standard SRAM, 256KX18, 10ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1325G-133AXC vs GVT71256E18T-10 |
GS840F18AGT-8I | Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | CY7C1325G-133AXC vs GS840F18AGT-8I |
GS840F18AT-8T | Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1325G-133AXC vs GS840F18AT-8T |
CY7C1325A-100AC | Standard SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1325G-133AXC vs CY7C1325A-100AC |
CY7C1325G-100AXI | Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1325G-133AXC vs CY7C1325G-100AXI |
CY7C1325B-100AIT | Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1325G-133AXC vs CY7C1325B-100AIT |
CY7C1325-100AC | Cache SRAM, 256KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1325G-133AXC vs CY7C1325-100AC |