Datasheets
CY7C1338B-117BGCT by: Cypress Semiconductor

Cache SRAM, 128KX32, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119

Part Details for CY7C1338B-117BGCT by Cypress Semiconductor

Overview of CY7C1338B-117BGCT by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CY7C1338B-117BGCT

CY7C1338B-117BGCT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C1338B-117BGCT Part Data Attributes:

CY7C1338B-117BGCT Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7C1338B-117BGCT Cypress Semiconductor Cache SRAM, 128KX32, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA
Package Description BGA,
Pin Count 119
Reach Compliance Code unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 7.5 ns
Additional Feature FLOW-THROUGH ARCHITECTURE
JESD-30 Code R-PBGA-B119
Length 22 mm
Memory Density 4194304 bit
Memory IC Type CACHE SRAM
Memory Width 32
Number of Functions 1
Number of Terminals 119
Number of Words 131072 words
Number of Words Code 128000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128KX32
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape RECTANGULAR
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 2.4 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 14 mm

Alternate Parts for CY7C1338B-117BGCT

This table gives cross-reference parts and alternative options found for CY7C1338B-117BGCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1338B-117BGCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY7C1338B-117BGC Cache SRAM, 128KX32, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor CY7C1338B-117BGCT vs CY7C1338B-117BGC
Part Number Description Manufacturer Compare
CY7C1338B-117BGC Cache SRAM, 128KX32, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor CY7C1338B-117BGCT vs CY7C1338B-117BGC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1338B-117BGCT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1338B-117BGCT by Cypress Semiconductor

  • Please alert me when CY7C1338B-117BGCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C1338B-117BGCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1338B-117BGCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C1338B-117BGCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1338B-117BGCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1338B-117BGCT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: