Datasheets
CY7C1470BV25-200AXI by:

ZBT SRAM, 2MX36, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100

Part Details for CY7C1470BV25-200AXI by Cypress Semiconductor

Overview of CY7C1470BV25-200AXI by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY7C1470BV25-200AXI

Part # Distributor Description Stock Price Buy
Rochester Electronics ZBT SRAM, 2MX36, 3ns PQFP100 ' RoHS: Compliant Status: Obsolete Min Qty: 1 83
  • 1 $130.6600
  • 25 $128.0500
  • 100 $122.8200
  • 500 $117.6000
  • 1,000 $111.0600
$111.0600 / $130.6600 Buy Now

Part Details for CY7C1470BV25-200AXI

CY7C1470BV25-200AXI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C1470BV25-200AXI Part Data Attributes

CY7C1470BV25-200AXI Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7C1470BV25-200AXI Cypress Semiconductor ZBT SRAM, 2MX36, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP
Package Description 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100
Pin Count 100
Reach Compliance Code unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 3 ns
Additional Feature PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 200 MHz
I/O Type COMMON
JESD-30 Code R-PQFP-G100
JESD-609 Code e3
Length 20 mm
Memory Density 75497472 bit
Memory IC Type ZBT SRAM
Memory Width 36
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 100
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP100,.63X.87
Package Shape RECTANGULAR
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Voltage-Min 2.38 V
Supply Current-Max 0.45 mA
Supply Voltage-Max (Vsup) 2.625 V
Supply Voltage-Min (Vsup) 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm

Alternate Parts for CY7C1470BV25-200AXI

This table gives cross-reference parts and alternative options found for CY7C1470BV25-200AXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1470BV25-200AXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY7C1470BV25-200AXC ZBT SRAM, 2MX36, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C1470BV25-200AXI vs CY7C1470BV25-200AXC
CY7C1470BV25-200AXC ZBT SRAM, 2MX36, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 Infineon Technologies AG CY7C1470BV25-200AXI vs CY7C1470BV25-200AXC
Part Number Description Manufacturer Compare
GS8645Z36T-133T ZBT SRAM, 2MX36, 8.5ns, CMOS, PQFP100, TQFP-100 GSI Technology CY7C1470BV25-200AXI vs GS8645Z36T-133T
CY7C1480BV25-250BZC Cache SRAM, 2MX36, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 Cypress Semiconductor CY7C1470BV25-200AXI vs CY7C1480BV25-250BZC
GS8640V36T-250IT Cache SRAM, 2MX36, 6.5ns, CMOS, PQFP100, TQFP-100 GSI Technology CY7C1470BV25-200AXI vs GS8640V36T-250IT
GS8641Z36E-300T ZBT SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology CY7C1470BV25-200AXI vs GS8641Z36E-300T
CY7C1484V33-200BGC Cache SRAM, 2MX36, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor CY7C1470BV25-200AXI vs CY7C1484V33-200BGC
GS8642ZV36E-300IT ZBT SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology CY7C1470BV25-200AXI vs GS8642ZV36E-300IT
GS8645Z36T-250IT ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, TQFP-100 GSI Technology CY7C1470BV25-200AXI vs GS8645Z36T-250IT
GS864536GT-150I Cache SRAM, 2MX36, 8.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 GSI Technology CY7C1470BV25-200AXI vs GS864536GT-150I
GS8640E36GT-250 Cache SRAM, 2MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology CY7C1470BV25-200AXI vs GS8640E36GT-250
GS8640ZV36T-167IT ZBT SRAM, 2MX36, 8ns, CMOS, PQFP100, TQFP-100 GSI Technology CY7C1470BV25-200AXI vs GS8640ZV36T-167IT

CY7C1470BV25-200AXI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1470BV25-200AXI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1470BV25-200AXI by Cypress Semiconductor

  • Please alert me when CY7C1470BV25-200AXI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C1470BV25-200AXI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1470BV25-200AXI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C1470BV25-200AXI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1470BV25-200AXI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1470BV25-200AXI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: