Part Details for CY7C1473BV25-133BZXI by Cypress Semiconductor
Overview of CY7C1473BV25-133BZXI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C1473BV25-133BZXI
CY7C1473BV25-133BZXI CAD Models
CY7C1473BV25-133BZXI Part Data Attributes
|
CY7C1473BV25-133BZXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1473BV25-133BZXI
Cypress Semiconductor
ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.305 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15 mm |
Alternate Parts for CY7C1473BV25-133BZXI
This table gives cross-reference parts and alternative options found for CY7C1473BV25-133BZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1473BV25-133BZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS864118E-300 | Cache SRAM, 4MX18, 5.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | CY7C1473BV25-133BZXI vs GS864118E-300 |
CY7C1482V25-167BZXI | Cache SRAM, 4MX18, 3.4ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1473BV25-133BZXI vs CY7C1482V25-167BZXI |
CY7C1485V25-167BZC | Cache SRAM, 4MX18, 3.4ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1473BV25-133BZXI vs CY7C1485V25-167BZC |
CY7C1473V25-133BZXI | ZBT SRAM, 4MX18, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1473BV25-133BZXI vs CY7C1473V25-133BZXI |
GS8642Z18F-300 | ZBT SRAM, 4MX18, 5.5ns, CMOS, PBGA165, 1 MM PITCH, BGA-165 | GSI Technology | CY7C1473BV25-133BZXI vs GS8642Z18F-300 |
GS8642V18GF-300IT | Cache SRAM, 4MX18, 5.5ns, CMOS, PBGA165, 1 MM PITCH, LEAD FREE, BGA-165 | GSI Technology | CY7C1473BV25-133BZXI vs GS8642V18GF-300IT |
GS8641ZV18F-300 | ZBT SRAM, 4MX18, 5.5ns, CMOS, PBGA165, 1 MM PITCH, FBGA-165 | GSI Technology | CY7C1473BV25-133BZXI vs GS8641ZV18F-300 |
CY7C1482V33-250BZC | Cache SRAM, 4MX18, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1473BV25-133BZXI vs CY7C1482V33-250BZC |
GS864218F-300 | Cache SRAM, 4MX18, 5.5ns, CMOS, PBGA165, 1 MM PITCH, FBGA-165 | GSI Technology | CY7C1473BV25-133BZXI vs GS864218F-300 |
CY7C1482BV25-167BZXI | Cache SRAM, 4MX18, 3.4ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1473BV25-133BZXI vs CY7C1482BV25-167BZXI |