Part Details for CY8C4014SXI-420 by Infineon Technologies AG
Overview of CY8C4014SXI-420 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for CY8C4014SXI-420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C4014SXI-420-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2707 In Stock |
|
$1.0241 / $2.3200 | Buy Now |
DISTI #
CY8C4014SXI-420
|
Avnet Americas | MPU PSoC 4000 RISC 32-Bit 16MHz 8-Pin SOIC Tube - Tape and Reel (Alt: CY8C4014SXI-420) RoHS: Compliant Min Qty: 676 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1345 Partner Stock |
|
$0.9176 / $1.1100 | Buy Now |
DISTI #
CY8C4014SXI-420
|
Avnet Americas | MPU PSoC 4000 RISC 32-Bit 16MHz 8-Pin SOIC Tube - Rail/Tube (Alt: CY8C4014SXI-420) RoHS: Compliant Min Qty: 2910 Package Multiple: 97 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.2090 | Buy Now |
DISTI #
727-CY8C4014SXI-420
|
Mouser Electronics | ARM Microcontrollers - MCU 16KB Flash 2KB SRAM PSoC 4 RoHS: Compliant | 1326 |
|
$1.0200 / $2.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2910 Package Multiple: 2910 Container: Tube | 0Tube |
|
$0.9750 | Buy Now |
DISTI #
CY8C4014SXI-420
|
TME | IC: PSoC microcontroller, 16MHz, SO8, 2kBSRAM,16kBFLASH Min Qty: 1 | 0 |
|
$1.2600 / $2.0000 | RFQ |
|
Ameya Holding Limited | CY8C4xx Series 16 kB Flash 2 kB RAM 16 MHz SMT 32-Bit PSoC®4 -SOIC-8 | 469 |
|
RFQ |
Part Details for CY8C4014SXI-420
CY8C4014SXI-420 CAD Models
CY8C4014SXI-420 Part Data Attributes:
|
CY8C4014SXI-420
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4014SXI-420
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Boundary Scan | NO | |
Bus Compatibility | I2C; USB | |
Clock Frequency-Max | 16 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.978 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 2000 | |
Seated Height-Max | 1.727 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |