Part Details for CY8C4124LQS-S423 by Infineon Technologies AG
Overview of CY8C4124LQS-S423 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Smart Cities
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for CY8C4124LQS-S423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4124LQS-S423-ND
|
DigiKey | PSOC4 - GENERAL Min Qty: 4900 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4239 | Buy Now |
DISTI #
CY8C4124LQS-S423
|
Avnet Americas | MCU 32-Bit PSoC 4100S ARM Cortex-M0+ RISC 16KB Flash 1.71V to 5.5V 40-Pin VQFN Tray - Trays (Alt: CY8C4124LQS-S423) RoHS: Not Compliant Min Qty: 4900 Package Multiple: 490 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$3.5030 | Buy Now |
DISTI #
727-8C4124LQSS423
|
Mouser Electronics | ARM Microcontrollers - MCU PSOC4 - GENERAL RoHS: Compliant | 0 |
|
$3.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 4900 Container: Tray | 0Tray |
|
$2.8300 | Buy Now |
Part Details for CY8C4124LQS-S423
CY8C4124LQS-S423 CAD Models
CY8C4124LQS-S423 Part Data Attributes:
|
CY8C4124LQS-S423
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4124LQS-S423
Infineon Technologies AG
Multifunction Peripheral,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | PSoC |