-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PQFP48,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC6036
|
Newark | Psoc4/Tray Rohs Compliant: Yes |Infineon CY8C4247AZI-L433 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CY8C4247AZI-L433-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48TQFP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2462 In Stock |
|
$5.0586 / $8.9200 | Buy Now |
DISTI #
727-CY8C4247AZI-L433
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC 4 L-Series 128 kb Flash RoHS: Compliant | 2507 |
|
$5.0500 / $8.9100 | Buy Now |
|
Future Electronics | ARM Cortex-M0 RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 250 Container: Tray | 0Tray |
|
$4.8700 | Buy Now |
|
Rochester Electronics | CY8C4247 - PSoC4, ARM Cortex M0+ Microcontroller, BLE Subsystem PQFP64 RoHS: Compliant Status: Active Min Qty: 1 | 4307 |
|
$4.6000 / $5.4100 | Buy Now |
DISTI #
SP005662195
|
EBV Elektronik | Microcontroller 32-Bit PSoC 4200L ARM Cortex-M0 RISC 128KB Flash 48-Pin TQFP Tray (Alt: SP005662195) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4247AZI-L433
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4247AZI-L433
Infineon Technologies AG
Multifunction Peripheral, CMOS, PQFP48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | PSoC |