Part Details for CY8C4247LTI-L445 by Infineon Technologies AG
Overview of CY8C4247LTI-L445 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for CY8C4247LTI-L445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC6044
|
Newark | Psoc4/Tray Rohs Compliant: Yes |Infineon CY8C4247LTI-L445 Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-CY8C4247LTI-L445-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 68QFN Min Qty: 100 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
639 In Stock |
|
$6.1000 | Buy Now |
DISTI #
448-CY8C4247LTI-L445-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 68QFN Min Qty: 100 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.4518 | Buy Now |
DISTI #
CY8C4247LTI-L445
|
Avnet Americas | MCU 32-Bit PSoC ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 68-Pin QFN Tray (Alt: CY8C4247LTI-L445) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 639 Partner Stock |
|
$5.6544 / $6.8400 | Buy Now |
DISTI #
727-CY8C4247LTI-L445
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC 4 L-Series 128 kb Flash RoHS: Compliant | 0 |
|
$6.9100 / $7.4600 | Order Now |
Part Details for CY8C4247LTI-L445
CY8C4247LTI-L445 CAD Models
CY8C4247LTI-L445 Part Data Attributes:
|
CY8C4247LTI-L445
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4247LTI-L445
Infineon Technologies AG
Multifunction Peripheral, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | PSoC |