-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable SoC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4248LQI-BL553-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 56QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2601 In Stock |
|
$4.5814 / $8.0800 | Buy Now |
DISTI #
CY8C4248LQI-BL553
|
Avnet Americas | Microcontroller Application Specific, PSoC 4 Family PSoC CY8C42xx Series, 32KB RAM, QFN-56 - Trays (Alt: CY8C4248LQI-BL553) RoHS: Compliant Min Qty: 103 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 882 Partner Stock |
|
$6.0264 / $7.2900 | Buy Now |
DISTI #
727-CY8C4248LQIBL553
|
Mouser Electronics | RF Microcontrollers - MCU PSoC4 RoHS: Compliant | 2802 |
|
$4.5800 / $8.0700 | Buy Now |
|
Future Electronics | RF Microcontrollers - MCU PSoC4 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$4.5000 | Buy Now |
DISTI #
66916036
|
Verical | MCU 32-bit ARM Cortex M0 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray RoHS: Compliant Min Qty: 260 Package Multiple: 260 Date Code: 2307 | Americas - 2600 |
|
$4.4411 | Buy Now |
DISTI #
SP005663901
|
EBV Elektronik | Microcontroller Application Specific, PSoC 4 Family PSoC CY8C42xx Series, 32KB RAM, QFN-56 (Alt: SP005663901) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4248LQI-BL553
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4248LQI-BL553
Infineon Technologies AG
Programmable SoC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |