Part Details for CY93L422APC by Cypress Semiconductor
Overview of CY93L422APC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for CY93L422APC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | STANDARD SRAM, 256X4, 45NS, CMOS, PDIP22 | 48 |
|
$8.3250 / $13.5000 | Buy Now |
|
Quest Components | STANDARD SRAM, 256X4, 45NS, CMOS, PDIP22 | 4 |
|
$9.9000 / $13.5000 | Buy Now |
|
Quest Components | STANDARD SRAM, 256X4, 45NS, CMOS, PDIP22 | 4 |
|
$11.3089 / $12.1167 | Buy Now |
Part Details for CY93L422APC
CY93L422APC CAD Models
CY93L422APC Part Data Attributes
|
CY93L422APC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY93L422APC
Cypress Semiconductor
Standard SRAM, 256X4, 45ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, PLASTIC, DIP-22 | |
Pin Count | 22 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 28.067 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.08 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY93L422APC
This table gives cross-reference parts and alternative options found for CY93L422APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY93L422APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/23114BWB | Standard SRAM, 256X4, 45ns, TTL, 0.375 X 0.875 INCH, DIP-22 | SRI International Sarnoff | CY93L422APC vs M38510/23114BWB |
AM93L422APC | Standard SRAM, 256X4, 45ns, TTL, PDIP22, PLASTIC, DIP-22 | AMD | CY93L422APC vs AM93L422APC |
MCM93422PC | Standard SRAM, 256X4, 45ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Motorola Semiconductor Products | CY93L422APC vs MCM93422PC |
93422PC | Cache SRAM, 256X4, 45ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Fairchild Semiconductor Corporation | CY93L422APC vs 93422PC |
M38510/23114BWA | 256X4 STANDARD SRAM, 45ns, DIP22, 0.375 X 0.875 INCH, DIP-22 | Texas Instruments | CY93L422APC vs M38510/23114BWA |
AM91L22-45DCB | Standard SRAM, 256X4, 45ns, NMOS, CDIP22, CERAMIC, DIP-22 | AMD | CY93L422APC vs AM91L22-45DCB |
AM91L22-45PCB | Standard SRAM, 256X4, 45ns, NMOS, PDIP22, PLASTIC, DIP-22 | AMD | CY93L422APC vs AM91L22-45PCB |
AM93L422ADCB | Standard SRAM, 256X4, 45ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | CY93L422APC vs AM93L422ADCB |
93422DCQR | Cache SRAM, 256X4, 45ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 | Fairchild Semiconductor Corporation | CY93L422APC vs 93422DCQR |
AM93422PCB | Standard SRAM, 256X4, 45ns, TTL, PDIP22, PLASTIC, DIP-22 | AMD | CY93L422APC vs AM93422PCB |