Part Details for CYFR10S5R6C by Kyocera AVX Components
Overview of CYFR10S5R6C by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYFR10S5R6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 43 |
|
$147.6000 / $180.0000 | Buy Now |
|
Quest Components | 34 |
|
$180.0000 / $225.0000 | Buy Now |
Part Details for CYFR10S5R6C
CYFR10S5R6C CAD Models
CYFR10S5R6C Part Data Attributes
|
CYFR10S5R6C
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CYFR10S5R6C
Kyocera AVX Components
Glass Capacitor, Glass, 500V, 4.46% +Tol, 4.46% -Tol, +140+/-25ppm/Cel TC, 0.0000056uF, Through Hole Mount, 3408, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | GLASS CAPACITOR | |
Dielectric Material | GLASS | |
Height | 4.37 mm | |
JESD-609 Code | e0 | |
Length | 8.74 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | +140+/-25ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Width | 1.98 mm |