Part Details for CZB1JGTTE301J by KOA Speer Electronics Inc
Overview of CZB1JGTTE301J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CZB1JGTTE301J
CZB1JGTTE301J CAD Models
CZB1JGTTE301J Part Data Attributes:
|
CZB1JGTTE301J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZB1JGTTE301J
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.23A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.23 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for CZB1JGTTE301J
This table gives cross-reference parts and alternative options found for CZB1JGTTE301J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB1JGTTE301J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB1608GM601T | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | CZB1JGTTE301J vs CB1608GM601T |
CZB1JSTTE121K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JGTTE301J vs CZB1JSTTE121K |
CZB1JSTE121P | Ferrite Chip, 1 Function(s), 0.2A, | KOA Speer Electronics Inc | CZB1JGTTE301J vs CZB1JSTE121P |
ILBB0603ER301V | Ferrite Chip, 1 Function(s), 0.15A, 2 Pin(s), HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Vishay Intertechnologies | CZB1JGTTE301J vs ILBB0603ER301V |
CZB1JGTTE301M | Ferrite Chip, 1 Function(s), 0.23A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JGTTE301J vs CZB1JGTTE301M |
CB1608GA271E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | CZB1JGTTE301J vs CB1608GA271E |
MMZ1608SHE601ATD25 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | TDK Corporation | CZB1JGTTE301J vs MMZ1608SHE601ATD25 |
CZB1JGTTE421J | Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JGTTE301J vs CZB1JGTTE421J |
HB-1M1608-601JT | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | World Products Inc | CZB1JGTTE301J vs HB-1M1608-601JT |
CZB1JSTTE750J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | CZB1JGTTE301J vs CZB1JSTTE750J |