Part Details for CZB2AGTTE151M by KOA Speer Electronics Inc
Overview of CZB2AGTTE151M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CZB2AGTTE151M
CZB2AGTTE151M CAD Models
CZB2AGTTE151M Part Data Attributes
|
CZB2AGTTE151M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZB2AGTTE151M
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 150 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for CZB2AGTTE151M
This table gives cross-reference parts and alternative options found for CZB2AGTTE151M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB2AGTTE151M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB2AGTTE151J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | CZB2AGTTE151M vs CZB2AGTTE151J |
CZB2AGTTE301M | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | CZB2AGTTE151M vs CZB2AGTTE301M |
CZB2AGTTE181K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | CZB2AGTTE151M vs CZB2AGTTE181K |
CZB2AGTTE301K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | CZB2AGTTE151M vs CZB2AGTTE301K |
CZB2AGTTE421K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | CZB2AGTTE151M vs CZB2AGTTE421K |
CZB2AGTTE301J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | CZB2AGTTE151M vs CZB2AGTTE301J |
CZB2AGTE301P | Ferrite Chip, 1 Function(s), 0.2A, | KOA Speer Electronics Inc | CZB2AGTTE151M vs CZB2AGTE301P |
CZB2AGTTE601J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | CZB2AGTTE151M vs CZB2AGTTE601J |
CZB2AGTTE201K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | CZB2AGTTE151M vs CZB2AGTTE201K |
CZB2AGTTE421M | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | CZB2AGTTE151M vs CZB2AGTTE421M |