Part Details for CZP2AFTTE220K by KOA Speer Electronics Inc
Overview of CZP2AFTTE220K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CZP2AFTTE220K
CZP2AFTTE220K CAD Models
CZP2AFTTE220K Part Data Attributes
|
CZP2AFTTE220K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CZP2AFTTE220K
KOA Speer Electronics Inc
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 22 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for CZP2AFTTE220K
This table gives cross-reference parts and alternative options found for CZP2AFTTE220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZP2AFTTE220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZP2AFTTE150J | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | CZP2AFTTE220K vs CZP2AFTTE150J |
CZP2AFTTE150P | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | CZP2AFTTE220K vs CZP2AFTTE150P |
CZP2AFTTE220J | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | CZP2AFTTE220K vs CZP2AFTTE220J |
CZP2AFTTE300K | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | CZP2AFTTE220K vs CZP2AFTTE300K |
CZP2AFTTE150K | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | CZP2AFTTE220K vs CZP2AFTTE150K |
CZP2AFTTE600K | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | CZP2AFTTE220K vs CZP2AFTTE600K |
CZP2AFTTE110J | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | CZP2AFTTE220K vs CZP2AFTTE110J |
CZP2AFTTE600J | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | CZP2AFTTE220K vs CZP2AFTTE600J |
ILHB0805ER600V | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Vishay Intertechnologies | CZP2AFTTE220K vs ILHB0805ER600V |
CZP2AFTTE110K | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | CZP2AFTTE220K vs CZP2AFTTE110K |