Part Details for D-621-0011 by TE Connectivity
Overview of D-621-0011 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D-621-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J8247
|
Newark | Rf Conn, Triaxial, Plug, Cable, Connector Type:Triaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:-, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Contact Plating:Tin Plated Contacts Rohs Compliant: No |Raychem Te Connectivity D-621-0011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$18.0800 | Buy Now |
DISTI #
23AC4065
|
Newark | D-621-0011 Rohs Compliant: No |Raychem Te Connectivity D-621-0011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.0800 / $72.3000 | Buy Now |
DISTI #
D-621-0011-ND
|
DigiKey | CONN TRIAX PLUG STR SOLDER Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
22 In Stock |
|
$77.5149 / $96.1900 | Buy Now |
DISTI #
650-D-621-0011
|
Mouser Electronics | Data Bus Components - Connectors DATABUS | 41 |
|
$72.3800 / $83.7500 | Buy Now |
|
Onlinecomponents.com | Data Bus Components Connectors RF Connector |
32 In Stock |
|
$49.2300 / $79.7700 | Buy Now |
|
Quest Components | Part Number Only | 1 |
|
$51.0746 | Buy Now |
DISTI #
601154-000
|
TTI | RF Connectors / Coaxial Connectors D-621-0011 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 48 In Stock |
|
$38.1700 / $80.1700 | Buy Now |
DISTI #
RYCD-621-0011
|
Interstate Connecting Components | 4-1194758-9,601154-000 | 0 |
|
$63.4627 / $75.9851 | Buy Now |
DISTI #
TE Connectivity D-621-0011
|
PEI Genesis | D-621-0011 | 32 |
|
Buy Now | |
DISTI #
000000000001102082
|
Sager | Data Bus Components - Connectors DATABUS Min Qty: 70 | 0 |
|
$51.0900 / $71.2700 | Buy Now |
Part Details for D-621-0011
D-621-0011 CAD Models
D-621-0011 Part Data Attributes:
|
D-621-0011
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-621-0011
TE Connectivity
TRIAXIAL CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |