Datasheets
D01-96703T6 by: Harwin

Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket

Part Details for D01-96703T6 by Harwin

Overview of D01-96703T6 by Harwin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for D01-96703T6

D01-96703T6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D01-96703T6 Part Data Attributes

D01-96703T6 Harwin
Buy Now Datasheet
Compare Parts:
D01-96703T6 Harwin Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket
Part Life Cycle Code Obsolete
Ihs Manufacturer HARWIN PLC
Reach Compliance Code unknown
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating TIN LEAD (197) OVER NICKEL
Contact Finish Termination TIN LEAD (197) OVER NICKEL
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type PRESS FIT
Total Number of Contacts 3
UL Flammability Code 94V-0

Alternate Parts for D01-96703T6

This table gives cross-reference parts and alternative options found for D01-96703T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D01-96703T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
801-13-003-61-001000 Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp D01-96703T6 vs 801-13-003-61-001000
801-99-003-62-001 Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket Mill-Max Mfg Corp D01-96703T6 vs 801-99-003-62-001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D01-96703T6 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D01-96703T6 by Harwin

  • Please alert me when D01-96703T6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D01-96703T6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D01-96703T6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D01-96703T6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D01-96703T6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D01-96703T6 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: