Part Details for D01-9931201 by Harwin
Overview of D01-9931201 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D01-9931201
D01-9931201 CAD Models
D01-9931201 Part Data Attributes:
|
D01-9931201
Harwin
Buy Now
Datasheet
|
Compare Parts:
D01-9931201
Harwin
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 1000000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Withdrawl Force-Min | .5004 N |
Alternate Parts for D01-9931201
This table gives cross-reference parts and alternative options found for D01-9931201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D01-9931201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350-80-112-00-106101 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | PRECI-DIP SSA | D01-9931201 vs 350-80-112-00-106101 |
22-44-7124 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Detent, Orange Insulator, Receptacle | Molex | D01-9931201 vs 22-44-7124 |
22-43-8126 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Detent, Green Insulator, Receptacle | Molex | D01-9931201 vs 22-43-8126 |
22-43-8125 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Detent, Orange Insulator, Receptacle | Molex | D01-9931201 vs 22-43-8125 |
22-44-7122 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Detent, Red Insulator, Receptacle | Molex | D01-9931201 vs 22-44-7122 |
22-44-7123 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Detent, Green Insulator, Receptacle | Molex | D01-9931201 vs 22-44-7123 |
3-92008-2 | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | D01-9931201 vs 3-92008-2 |
2509P12H000 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | Leoco USA Corp | D01-9931201 vs 2509P12H000 |