Datasheets
D051-2010-118-Z by: SMP Technology Inc

Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Plug

Part Details for D051-2010-118-Z by SMP Technology Inc

Overview of D051-2010-118-Z by SMP Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Part Details for D051-2010-118-Z

D051-2010-118-Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D051-2010-118-Z Part Data Attributes

D051-2010-118-Z SMP Technology Inc
Buy Now Datasheet
Compare Parts:
D051-2010-118-Z SMP Technology Inc Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Plug
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SMP TECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.157 inch
Body Depth 0.122 inch
Body Length 0.665 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating AU
Contact Finish Termination TIN
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A
Reference Standard UL
Termination Type IDC
Total Number of Contacts 20

Alternate Parts for D051-2010-118-Z

This table gives cross-reference parts and alternative options found for D051-2010-118-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D051-2010-118-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
127150FS020G342ZU Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug Suyin Group D051-2010-118-Z vs 127150FS020G342ZU
91596-420LF Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle Amphenol FCi D051-2010-118-Z vs 91596-420LF
91596-520LF Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle Amphenol FCi D051-2010-118-Z vs 91596-520LF
9420S-M02-00-75 Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug ECS D051-2010-118-Z vs 9420S-M02-00-75
25-2105-210-5G Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug Astron D051-2010-118-Z vs 25-2105-210-5G
CRS-02-20-A-TN-P-CP Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug Central Components Manufacturing D051-2010-118-Z vs CRS-02-20-A-TN-P-CP
127150FS020G542ZU Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug Suyin Group D051-2010-118-Z vs 127150FS020G542ZU
127150FS020G442ZU Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug Suyin Group D051-2010-118-Z vs 127150FS020G442ZU
127150FS020S242ZU Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug Suyin Group D051-2010-118-Z vs 127150FS020S242ZU
1216-6-20-30 Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug Singatron Enterprises Co D051-2010-118-Z vs 1216-6-20-30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D051-2010-118-Z by SMP Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D051-2010-118-Z by SMP Technology Inc

  • Please alert me when D051-2010-118-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D051-2010-118-Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D051-2010-118-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D051-2010-118-Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D051-2010-118-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D051-2010-118-Z by SMP Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: