Part Details for D09P13A4PV00 by Amphenol FCi
Overview of D09P13A4PV00 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D09P13A4PV00
D09P13A4PV00 CAD Models
D09P13A4PV00 Part Data Attributes
|
D09P13A4PV00
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09P13A4PV00
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D09P13A4PV00
This table gives cross-reference parts and alternative options found for D09P13A4PV00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09P13A4PV00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D09P33E6GV12 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | D09P13A4PV00 vs D09P33E6GV12 |
L777RRE09PVF | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | D09P13A4PV00 vs L777RRE09PVF |
D09P91C6GL00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D09P13A4PV00 vs D09P91C6GL00 |
D09P91C4GV00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D09P13A4PV00 vs D09P91C4GV00 |
D09P91C4GL00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D09P13A4PV00 vs D09P91C4GL00 |
621-009-260-042 | D Type Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | EDAC Inc | D09P13A4PV00 vs 621-009-260-042 |
745351-4 | D SUBMINIATURE CONNECTOR | TE Connectivity | D09P13A4PV00 vs 745351-4 |
745990-4 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | D09P13A4PV00 vs 745990-4 |
D09P33E6GX00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | D09P13A4PV00 vs D09P33E6GX00 |
D09P91C4PV00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D09P13A4PV00 vs D09P91C4PV00 |